Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
5+ | Rs.29.600 |
10+ | Rs.20.460 |
100+ | Rs.12.980 |
500+ | Rs.8.020 |
1000+ | Rs.5.330 |
5000+ | Rs.4.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.148.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTB123EQA
Order Code2545293
Technical Datasheet
Digital Transistor PolaritySingle PNP
Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic-500mA
Continuous Collector Current500mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R22.2kohm
Resistor Ratio, R1 / R21(Ratio)
RF Transistor CaseSOT-1215
Transistor Case StyleSOT-1215
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation325mW
Operating Temperature Max150°C
DC Current Gain hFE Min40hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
-50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
2.2kohm
RF Transistor Case
SOT-1215
No. of Pins
3 Pin
Power Dissipation
325mW
DC Current Gain hFE Min
40hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Continuous Collector Current Ic
-500mA
Base Input Resistor R1
2.2kohm
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
SOT-1215
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022