Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMGD8000LN
Order Code1081479RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id125mA
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)8ohm
Continuous Drain Current Id N Channel125mA
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max1.5V
No. of Pins6Pins
Power Dissipation Pd200mW
Power Dissipation N Channel200mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
125mA
On Resistance Rds(on)
8ohm
Continuous Drain Current Id P Channel
-
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
200mW
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
125mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006