Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Pre-Biased / Digital Bipolar Transistors
                      Print Page

                      PRMH2Z

                      Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 47 kohm, 47 kohm

                      NEXPERIA PRMH2Z
                      NEXPERIA PRMH2Z
                      NEXPERIA PRMH2Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPRMH2Z
                      Order Code2785385
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      5+Rs.19.160
                      10+Rs.16.290
                      100+Rs.6.630
                      500+Rs.4.540
                      1000+Rs.4.000
                      5000+Rs.3.570
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.95.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPRMH2Z
                      Order Code2785385
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityDual NPN
                      Digital Transistor PolarityDual NPN
                      Collector Emitter Voltage V(br)ceo50V
                      Collector Emitter Voltage Max NPN50V
                      Collector Emitter Voltage Max PNP-
                      Continuous Collector Current Ic100mA
                      Continuous Collector Current100mA
                      Base Input Resistor R147kohm
                      Base Emitter Resistor R247kohm
                      Resistor Ratio, R1 / R21(Ratio)
                      RF Transistor CaseDFN1412
                      Transistor Case StyleDFN1412
                      No. of Pins6 Pin
                      Transistor MountingSurface Mount
                      Power Dissipation480mW
                      Operating Temperature Max150°C
                      DC Current Gain hFE Min80hFE
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      Dual NPN

                      Collector Emitter Voltage V(br)ceo

                      50V

                      Collector Emitter Voltage Max PNP

                      -

                      Continuous Collector Current

                      100mA

                      Base Emitter Resistor R2

                      47kohm

                      RF Transistor Case

                      DFN1412

                      No. of Pins

                      6 Pin

                      Power Dissipation

                      480mW

                      DC Current Gain hFE Min

                      80hFE

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Digital Transistor Polarity

                      Dual NPN

                      Collector Emitter Voltage Max NPN

                      50V

                      Continuous Collector Current Ic

                      100mA

                      Base Input Resistor R1

                      47kohm

                      Resistor Ratio, R1 / R2

                      1(Ratio)

                      Transistor Case Style

                      DFN1412

                      Transistor Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000012
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.