Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. FETs
                                                                                                      4. Single MOSFETs
                                                                                                      Print Page

                                                                                                      PSMN017-30PL,127

                                                                                                      Power MOSFET, N Channel, 30 V, 32 A, 0.017 ohm, TO-220AB, Through Hole

                                                                                                      NEXPERIA PSMN017-30PL,127
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerNEXPERIA
                                                                                                      Manufacturer Part NoPSMN017-30PL,127
                                                                                                      Order Code2103835
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ManufacturerNEXPERIA
                                                                                                      Manufacturer Part NoPSMN017-30PL,127
                                                                                                      Order Code2103835
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Channel TypeN Channel
                                                                                                      Drain Source Voltage Vds30V
                                                                                                      Continuous Drain Current Id32A
                                                                                                      Drain Source On State Resistance0.017ohm
                                                                                                      Transistor Case StyleTO-220AB
                                                                                                      Transistor MountingThrough Hole
                                                                                                      Rds(on) Test Voltage10V
                                                                                                      Gate Source Threshold Voltage Max1.7V
                                                                                                      Power Dissipation45W
                                                                                                      No. of Pins3Pins
                                                                                                      Operating Temperature Max175°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCLead (14-Jun-2023)

                                                                                                      Product Overview

                                                                                                      The PSMN017-30PL is a N-channel MOSFET suitable for logic level gate drive sources. It is designed and qualified for use in a wide range of DC-to-DC converters, load switching, server power supplies and domestic equipment applications.

                                                                                                      • High efficiency due to low switching and conduction losses
                                                                                                      • -55 to 175°C Junction temperature range

                                                                                                      Applications

                                                                                                      Power Management, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial

                                                                                                      Technical Specifications

                                                                                                      Channel Type

                                                                                                      N Channel

                                                                                                      Continuous Drain Current Id

                                                                                                      32A

                                                                                                      Transistor Case Style

                                                                                                      TO-220AB

                                                                                                      Rds(on) Test Voltage

                                                                                                      10V

                                                                                                      Power Dissipation

                                                                                                      45W

                                                                                                      Operating Temperature Max

                                                                                                      175°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      Lead (14-Jun-2023)

                                                                                                      Drain Source Voltage Vds

                                                                                                      30V

                                                                                                      Drain Source On State Resistance

                                                                                                      0.017ohm

                                                                                                      Transistor Mounting

                                                                                                      Through Hole

                                                                                                      Gate Source Threshold Voltage Max

                                                                                                      1.7V

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001995
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.