Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      866576-03

                      Vehicle Temperature Bundle, 4 Slot C-Series Chassis 9174, USB, XNET, Temperature 16 Channel

                      NI / EMERSON 866576-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No866576-03
                      Order Code4291409
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.568,300.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.568,300.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No866576-03
                      Order Code4291409
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsNI CompactDAQ Temperature Bundle, 4 Slot C-Series Chassis, USB, XNET, TBU
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      866576-03 is a vehicle temperature bundle. It helps you diagnose temperature-related problems in vehicles. - The Vehicle Temperature Bundle includes a CompactDAQ Chassis with the NI-9860 C series Vehicle Multiprotocol Interface Module and the NI-9213 C series Temperature Input Module. With this bundle, you can identify potential problems, such as overheating or insufficient cooling, to mitigate them and validate their functioning. You can use the bundle to acquire comprehensive temperature data for various components in internal combustion engine vehicles and electric vehicles (EVs), such as batteries and motors. The Vehicle Temperature bundle work with analysis software such as LabVIEW or DIAdem, for in-depth analysis of temperature data, including time waveform analysis and frequency analysis.

                      Technical Specifications

                      Kit Contents

                      NI CompactDAQ Temperature Bundle, 4 Slot C-Series Chassis, USB, XNET, TBU

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.28
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.