Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS122-1
Order Code3498767
Product RangeMHS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS122-1
Order Code3498767
Product RangeMHS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMHS
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
12V
SVHC
No SVHC (16-Jan-2020)
Switch Operation
On-On
Product Range
MHS
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002