Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA1RAH
Order Code1357634
Technical Datasheet
Switch Operation(On)-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20mV
Switch TerminalsSolder
Contact Voltage DC Nom20mV
Technical Specifications
Switch Operation
(On)-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20mV
Contact Voltage DC Nom
20mV
Contact Configuration
SPDT
Product Range
-
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013