Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Key - Keylock Operated Switches
                      Print Page

                      CKM12AFW01

                      Keylock Switch, On-None-On, SPDT, CK, 2 Position, Solder, 3 A

                      NKK SWITCHES CKM12AFW01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoCKM12AFW01
                      Order Code1187787
                      Product RangeCK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoCKM12AFW01
                      Order Code1187787
                      Product RangeCK
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-None-On
                      Contact ConfigurationSPDT
                      Product RangeCK
                      No. of Switch Positions2 Position
                      Switch TerminalsSolder
                      Contact Current Max3A
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom-
                      Angle of Throw90°
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for CKM12AFW01

                      1 Product Found

                      Product Overview

                      The CK series Keylock Switch feature high insulating material for 16mm CKM models withstands rockers over 15kV of electrostatic discharge, thus providing antistatic feature. Rugged die-cast housing 19mm CKL models designed for higher security requirements. Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life. CKL and CKM on-off-on models with tubular keys have push-and-lock mechanism which allows contactor to drop and slide over stationary contacts.

                      • 16 and 19mm Diameter bushings available
                      • Available in both flat and tubular key styles, flat key is reversible for easier setting
                      • Epoxy sealed terminals prevent entry of flux and other contaminants
                      • Interior construction provides seal for contact area
                      • High dielectric strength of 1500V between contacts and case

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      On-None-On

                      Product Range

                      CK

                      Switch Terminals

                      Solder

                      Contact Voltage AC Nom

                      250V

                      Angle of Throw

                      90°

                      Contact Configuration

                      SPDT

                      No. of Switch Positions

                      2 Position

                      Contact Current Max

                      3A

                      Contact Voltage DC Nom

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.016
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.