Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoD22023P
Order Code1357665
Product RangeD2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoD22023P
Order Code1357665
Product RangeD2
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeD2
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom48V
Switch TerminalsSolder
Contact Voltage DC Nom48V
Product Overview
The D2 series PCB-mount Miniature Toggle Switch has maximized 48V voltage capability allows for use in medium-source applications and increases operating life. Its STC contact mechanism offers benefits unavailable in conventional mechanisms smoother positive detent actuation, increased contact stability and unparalleled reliability.
- UL94V-0 Flammability rating
- Round 0.8mm-diameter PCB terminals allow for easy PCB assembly
- Terminal spacing conforms to standard 2.54mm PCB grid spacing
- Moulded-in terminals prevent entry of flux, solvents and other contaminants
- Heat-resistant resin base
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
DPDT
Product Range
D2
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247