Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoD22028P
Order Code1357666
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom48V
Switch TerminalsSolder
Contact Voltage DC Nom48V
Product Overview
The D2 series PCB-mount Miniature Toggle Switch has maximized 48V voltage capability allows for use in medium-source applications and increases operating life. Its STC contact mechanism offers benefits unavailable in conventional mechanisms smoother positive detent actuation, increased contact stability and unparalleled reliability.
- UL94V-0 Flammability rating
- Round 0.8mm-diameter PCB terminals allow for easy PCB assembly
- Terminal spacing conforms to standard 2.54mm PCB grid spacing
- Moulded-in terminals prevent entry of flux, solvents and other contaminants
- Heat-resistant resin base
Applications
Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006