Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15CKW01-6B-JB
Order Code1524301
Product RangeKB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15CKW01-6B-JB
Order Code1524301
Product RangeKB
Technical Datasheet
Product RangeKB
Panel Cutout Diameter12.3mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max1A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourWhite
Panel Cutout (H x W)-
Alternatives for KB15CKW01-6B-JB
1 Product Found
Technical Specifications
Product Range
KB
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.3mm
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058