Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Standard Pushbutton Switches
                                                                                                      Print Page

                                                                                                      KB16SKW01-6B-JB

                                                                                                      SWITCH, SPDT, SQUARE, LATCH, WHITE

                                                                                                      NKK SWITCHES KB16SKW01-6B-JB
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerNKK SWITCHES
                                                                                                      Manufacturer Part NoKB16SKW01-6B-JB
                                                                                                      Order Code1524308
                                                                                                      Product RangeKB
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ManufacturerNKK SWITCHES
                                                                                                      Manufacturer Part NoKB16SKW01-6B-JB
                                                                                                      Order Code1524308
                                                                                                      Product RangeKB
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeKB
                                                                                                      Panel Cutout Diameter12.3mm
                                                                                                      Contact ConfigurationSPDT
                                                                                                      Switch OperationOn-On
                                                                                                      Pushbutton Actuator StyleSquare
                                                                                                      Actuator / Cap ColourTransparent
                                                                                                      Contact Current AC Max1A
                                                                                                      Contact Voltage VAC250V
                                                                                                      Contact Current DC Max1A
                                                                                                      Contact Voltage VDC30V
                                                                                                      IP Rating-
                                                                                                      Switch MountingPanel Mount
                                                                                                      Switch TerminalsSolder Lug
                                                                                                      Illumination ColourWhite
                                                                                                      Panel Cutout (H x W)-
                                                                                                      SVHCNo SVHC (27-Jun-2018)

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      KB

                                                                                                      Contact Configuration

                                                                                                      SPDT

                                                                                                      Pushbutton Actuator Style

                                                                                                      Square

                                                                                                      Contact Current AC Max

                                                                                                      1A

                                                                                                      Contact Current DC Max

                                                                                                      1A

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      Switch Terminals

                                                                                                      Solder Lug

                                                                                                      Panel Cutout (H x W)

                                                                                                      -

                                                                                                      Panel Cutout Diameter

                                                                                                      12.3mm

                                                                                                      Switch Operation

                                                                                                      On-On

                                                                                                      Actuator / Cap Colour

                                                                                                      Transparent

                                                                                                      Contact Voltage VAC

                                                                                                      250V

                                                                                                      Contact Voltage VDC

                                                                                                      30V

                                                                                                      Switch Mounting

                                                                                                      Panel Mount

                                                                                                      Illumination Colour

                                                                                                      White

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2018)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (27-Jun-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0058
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.