Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      M2012SS1W03

                      Toggle Switch, On-Off, SPDT, Non Illuminated, M, Panel Mount, 6 A

                      NKK SWITCHES M2012SS1W03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoM2012SS1W03
                      Order Code1357668
                      Product RangeM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoM2012SS1W03
                      Order Code1357668
                      Product RangeM
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationSPDT
                      IlluminationNon Illuminated
                      Product RangeM
                      Switch MountingPanel Mount
                      Contact Current Max6A
                      Contact Voltage AC Nom125V
                      Switch TerminalsSolder
                      Contact Voltage DC Nom30V
                      SVHCLead (16-Jan-2020)

                      Product Overview

                      The M2012SS1W03 is a single-pole double-throw (SPDT) miniature Toggle Switch with 0.250-inch (6.35mm) straight PC terminals, ON-NONE-ON function, 0.413-inch (10.5mm) bat small toggles and 0.350-inch (8.9mm) threaded with keyway small bushings. The M series toggle switch has diallyl phthalate resin (UL94V-0) case, brass with chrome plating toggle and brass with nickel plating bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. The high torque bushing construction prevents rotation or separation from frame during installation. The high insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.

                      • Epoxy sealed terminals prevent entry of solder flux and other contaminants
                      • Prominent external insulating barriers increase insulation resistance and dielectric strength
                      • 10mR Maximum contact resistance
                      • 1000MR at 500VDC Minimum insulation resistance
                      • -30 to +85°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage DC Nom

                      30V

                      Contact Configuration

                      SPDT

                      Product Range

                      M

                      Contact Current Max

                      6A

                      Switch Terminals

                      Solder

                      SVHC

                      Lead (16-Jan-2020)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0052
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.