Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      BG0903-B044-000-00

                      Fan Blower, BG0903 Series, Centrifugal, 12 VDC, DC, 93.5 mm, 33 mm, 28.6 CFM

                      NMB TECHNOLOGIES BG0903-B044-000-00
                      NMB TECHNOLOGIES BG0903-B044-000-00
                      NMB TECHNOLOGIES BG0903-B044-000-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part NoBG0903-B044-000-00
                      Order Code1012808
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part NoBG0903-B044-000-00
                      Order Code1012808
                      Technical Datasheet

                      Data Sheet

                      Blower TypeCentrifugal
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame Size93.5mm
                      External Depth33mm
                      Air Flow - CFM28.6CFM
                      Air Flow - m3/min0.81m³/min
                      Noise Rating54.5dBA
                      Bearing TypeBall Bearing
                      Power Connection Type2 Lead Wires
                      Power Rating12.4W
                      IP Rating-
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for BG0903-B044-000-00

                      1 Product Found

                      Product Overview

                      • High level of reliability
                      • Precision ball bearing
                      • Brushless DC Motor
                      • Auto restart/reverse polarity protection
                      • Housing - Plastic (Black) UL94V-0 (except 5910PL series Aluminium (Black))
                      • Impeller - Plastic (Black) UL94V-0
                      • UL/CSA/VDE/CE approved

                      Technical Specifications

                      Blower Type

                      Centrifugal

                      Voltage Type

                      DC

                      External Depth

                      33mm

                      Air Flow - m3/min

                      0.81m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      12.4W

                      SVHC

                      No SVHC (17-Dec-2015)

                      Supply Voltage

                      12VDC

                      Fan Frame Size

                      93.5mm

                      Air Flow - CFM

                      28.6CFM

                      Noise Rating

                      54.5dBA

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.21
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.