Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG1203-B054-000-00
Order Code3003978
Product RangeBG1203 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG1203-B054-000-00
Order Code3003978
Product RangeBG1203 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM28.2CFM
Air Flow - m3/min0.8m³/min
Noise Rating52dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating7.2W
Product RangeBG1203 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.8m³/min
Bearing Type
Ball Bearing
Power Rating
7.2W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
28.2CFM
Noise Rating
52dBA
Power Connection Type
2 Lead Wires
Product Range
BG1203 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278964