Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBM4515-04W-B30-L00
Order Code1012796
Product RangeBM4515
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBM4515-04W-B30-L00
Order Code1012796
Product RangeBM4515
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth15mm
Air Flow - CFM2.6CFM
Air Flow - m3/min0.08m³/min
Noise Rating35dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.08W
Product RangeBM4515
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BM4515-04W-B30-L00 is a 12VDC Blower Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection with 0.09A current rating. Black plastic casing and impeller, UL1061 AWG26 red, black lead wire.
- 100Pa Static pressure
- -10 to 70°C Operating temperature range
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.08m³/min
Bearing Type
Ball Bearing
Power Rating
1.08W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
45mm
Air Flow - CFM
2.6CFM
Noise Rating
35dBA
Power Connection Type
2 Lead Wires
Product Range
BM4515
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025