Print Page
12009/01
TORQUE WRENCH, 5R, 200-750LB.FT, 1"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORBAR
Manufacturer Part No12009/01
Order Code1375297
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORBAR
Manufacturer Part No12009/01
Order Code1375297
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb200ft-lb to 750ft-lb
Torque Range N-m300N-m to 1000N-m
Drive Size - Metric-
Drive Size - Imperial1"
Overall Length1.475m
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
300N-m to 1000N-m
Drive Size - Imperial
1"
Product Range
TUK SGACK902S Keystone Coupler
Torque Range ft-lb
200ft-lb to 750ft-lb
Drive Size - Metric
-
Overall Length
1.475m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3