Print Page
12009
TORQUE WRENCH, 5R, 200-750LB.FT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORBAR
Manufacturer Part No12009
Order Code1375290
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORBAR
Manufacturer Part No12009
Order Code1375290
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb200ft-lb to 750ft-lb
Torque Range N-m300N-m to 1000N-m
Drive Size - Metric-
Drive Size - Imperial0.75"
Overall Length1.475m
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
300N-m to 1000N-m
Drive Size - Imperial
0.75"
Product Range
TUK SGACK902S Keystone Coupler
Torque Range ft-lb
200ft-lb to 750ft-lb
Drive Size - Metric
-
Overall Length
1.475m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3