Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M01R202
Order Code4748150
Product RangeVulcon M5 Series
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,154.940 |
| 10+ | Rs.1,815.740 |
| 20+ | Rs.1,740.580 |
| 60+ | Rs.1,694.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,154.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M01R202
Order Code4748150
Product RangeVulcon M5 Series
Connector Type AM5 Receptacle
Connector Type BM5 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeVulcon M5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M5 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M5 Receptacle
Cable Length - Metric
1m
Product Range
Vulcon M5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05