Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORTON ABRASIVES
Manufacturer Part No123246
Order Code610460
Technical Datasheet
Abrasive TypeSheet
Abrasive Colour-
Abrasive GradeP80
Length115mm
Width280mm
Product Range-
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P80
Width
280mm
Abrasive Colour
-
Length
115mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94