Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORTON ABRASIVES
Manufacturer Part NoC24T-230X2.5X22.2-T42 NOR-BDX
Order Code1462083
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerNORTON ABRASIVES
Manufacturer Part NoC24T-230X2.5X22.2-T42 NOR-BDX
Order Code1462083
Product RangeTUK SGACK902S Keystone Coupler
Abrasive Material-
External Diameter-
Bore Size22.2mm
Thickness2.5mm
Abrasive Grade-
Operating Speed Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Abrasive Material
-
Bore Size
22.2mm
Abrasive Grade
-
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
-
Thickness
2.5mm
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1