Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFT25,215
Order Code1081304
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max5V
Power Dissipation30mW
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min40hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
30mW
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
5V
Transistor Case Style
SOT-23
DC Current Gain hFE Min
40hFE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033