Product Information
Product Overview
The LPC2368FBD100,551 is an ARM7 Microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 72MHz. Features include up to 256kB of flash memory, up to 58kB of RAM, Ethernet MAC, USB device/host/OTG, DMA controller, SD/MMC, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I²S, 8-channel 10-bit ADC, 10-bit DAC, 2 PWM, 4 general purpose timers, low power real-time clock with separate battery supply and up to 70 general purpose I/O pins.
- Dual advanced high-performance bus (AHB) system
- Advanced vectored interrupt controller (VIC)
- General purpose DMA controller (GPDMA) on AHB
- Ethernet MAC with associated DMA controller
- Four UARTs with fractional baud rate generation
- USB 2.0 full-speed device with on-chip PHY
- CAN controller with two channels
- Two SSP controllers, with FIFO and multi-protocol capabilities
- I2S (Inter-IC Sound) interface for digital audio input or output
- SD/MMC memory card interface
- 70 General purpose I/O pins with configurable pull-up/down resistors
- 10-bit ADC with input multiplexing among 6 pins and 10-bit DAC
- One PWM/timer block with support for three-phase motor control
- Standard ARM test/debug interface for compatibility with existing tools
- Emulation trace module supports real-time trace
- Four reduced power modes of idle, sleep, power-down and deep power-down
- Four external interrupt inputs configurable as edge/level sensitive
- Processor wake-up from Power-down mode via any interrupt
- Two independent power domains allow fine tuning of power consumption
- Each peripheral has its own clock divider for further power saving
- Brownout detect with separate thresholds for interrupt and forced reset
Applications
Communications & Networking, Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
32 bit
LQFP
CAN, SPI, UART, USB
10Bit
3.6V
85°C
LPC
-
ARM7TDMI
100Pins
70I/O's
6Channels
3V
-40°C
Surface Mount
LPC2000
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate