Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.100.410 |
10+ | Rs.89.100 |
50+ | Rs.89.020 |
Product Information
Product Overview
LPC804M111JDH24FP is an Arm Cortex-M0+ based, low-cost 32bit MCU family operating at CPU frequencies of up to 15MHz. The LPC804 supports 32KB of flash memory and 4KB of SRAM. The peripheral complement of the LPC804 includes a CRC engine, two I²C-bus interfaces, up to two USARTs, one SPI interface, Capacitive Touch Interface (Cap Touch), one multi-rate timer, self-wake-up timer, one general purpose 32bit counter/timer, one 12bit ADC, one 10bit DAC, one analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, programmable logic unit (PLU), and up to 30 general-purpose I/O pins. applications include sensor gateways, industrial, gaming controllers, 8/16bit applications, consumer, climate control, simple motor control, portables and wearables, lighting, motor control, fire and security applications.
- Arm Cortex-M0+ built-in nested vectored interrupt controller (NVIC)
- System tick timer, AHB multilayer matrix
- Serial Wire Debug with four break points and two watch points, JTAG boundary scan supported
- Code read protection, supports flash in-application programming (IAP)
- supports in-system programming (ISP) through USART
- On-chip ROM APIs for integer divide, free running oscillator (FRO) API
- High-current source output driver (20mA) on five pins
- GPIO interrupt generation capability with boolean pattern-matching feature on eight GPIO inputs
- Switch matrix for flexible configuration of each I/O pin function
- TSSOP24 package, operative junction temperature range from -40 to +150°C
Technical Specifications
LPC Family LPC80x Series Microcontrollers
32 bit
32KB
TSSOP
I2C, SPI, UART, USART
12Channels
1.71V
-40°C
Surface Mount
LPC80x
MSL 1 - Unlimited
ARM Cortex-M0+
15MHz
24Pins
20I/O's
4KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate