Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68EC000EI10
Order Code1579803
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLCC
No. of Pins68Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max10MHz
InterfacesQSPI, SCI
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU FamilyM68000
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
LCC
Supply Voltage Min
3V
Operating Frequency Max
10MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Family
M68000
Program Memory Size
-
No. of Pins
68Pins
Supply Voltage Max
3.6V
Interfaces
QSPI, SCI
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004802