Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68LK332GCAG16
Order Code1579816
Technical Datasheet
Device Core-
Data Bus Width32 bit
Program Memory Size-
IC Case / PackageLQFP
InterfacesQSPI, UART
ADC Channels-
ADC Resolution-
IC MountingSurface Mount
MCU FamilyColdFire
MCU SeriesMC683xx
Qualification-
Technical Specifications
Device Core
-
Program Memory Size
-
Interfaces
QSPI, UART
ADC Resolution
-
MCU Family
ColdFire
Qualification
-
Data Bus Width
32 bit
IC Case / Package
LQFP
ADC Channels
-
IC Mounting
Surface Mount
MCU Series
MC683xx
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005311