Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9328MX21DVK
Order Code1579823
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
InterfacesI2C, I2S, SCI, SPI, SSI, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX21
MPU Familyi.MX
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.7V
Interfaces
I2C, I2S, SCI, SPI, SSI, USB
Data Bus Width
32 bit
Operating Temperature Min
-30°C
Qualification
-
MPU Family
i.MX
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
3.3V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX21
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504