Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microprocessors
                                                                                                      Print Page

                                                                                                      MCF5407CAI220

                                                                                                      Microprocessor, ColdFire V4 MCF540X Series, 220 MHz, 3 V to 3.3 V, FQFP-208

                                                                                                      NXP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NXP MCF5407CAI220
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMCF5407CAI220
                                                                                                      Order Code1165853
                                                                                                      Product RangeColdfire V4 Family MCF540x Series Microprocessors
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NXP
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMCF5407CAI220
                                                                                                      Order Code1165853
                                                                                                      Product RangeColdfire V4 Family MCF540x Series Microprocessors
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeColdfire V4 Family MCF540x Series Microprocessors
                                                                                                      No. of CPU Cores1Cores
                                                                                                      IC Case / PackageFQFP
                                                                                                      No. of Pins208Pins
                                                                                                      Supply Voltage Min3V
                                                                                                      Supply Voltage Max3.3V
                                                                                                      InterfacesI2C, UART
                                                                                                      No. of I/O's16I/O's
                                                                                                      Data Bus Width32 bit
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Qualification-
                                                                                                      MPU SeriesMCF540x
                                                                                                      MPU FamilyColdfire V4

                                                                                                      Product Overview

                                                                                                      The ColdFire V4 MCF540X series Integrated ColdFire V4 Microprocessor. Increasing the internal speed of the core allows higher performance and provides system designers with an easy-to-use lower speed system interface. Based on the concept of variable-length RISC technology, the ColdFire family combines the architectural simplicity of conventional 32-bit RISC with a memory-saving, variable-length instruction set. In defining the ColdFire architecture for embedded processing applications, a 68K-code compatible core combines performance advantages of a RISC architecture with the optimum code density of a streamlined, variable-length M68000 instruction set. The MCF5407 is the first standard product to implement the Version 4 ColdFire microprocessor core. The V4 micro architecture implements a number of advanced techniques, including a Harvard memory architecture, branch cache acceleration logic and limited superscalar support (dual-instruction issue).

                                                                                                      • ColdFire V4 core-delivering up to 316 (Dhrystone 2.1) MIPS at 220MHz
                                                                                                      • Harvard memory architecture and branch cache acceleration logic
                                                                                                      • Fully code compatible with V2 and V3 ColdFire cores
                                                                                                      • 16kB instruction-cache and 8kB data-cache
                                                                                                      • 4kB SRAM
                                                                                                      • Multiply-accumulate (MAC) with integer and fractional capabilities
                                                                                                      • Hardware integer divide unit
                                                                                                      • DRAM controller - Glueless interface to SDRAM or ADRAM
                                                                                                      • Two universal asynchronous receiver/transmitter (UARTS), one that supports synchronous operations
                                                                                                      • Four fully programmable direct memory access (DMA) channels
                                                                                                      • Two 16-bit general-purpose timers
                                                                                                      • Parallel I/O interface
                                                                                                      • System integration module (SIM)
                                                                                                      • 32-bit Internal address bus supporting 4GB of linear address space
                                                                                                      • Supervisor/user modes for system protection
                                                                                                      • DRAM controller - Up to 512MB of DRAM and support for two separate memory blocks
                                                                                                      • Two UARTs - Full-duplex operation, programmable clock and processor-interrupt capability
                                                                                                      • Dual 16-bit general-purpose multiple-mode timers
                                                                                                      • 16-bit General-purpose I/O interface
                                                                                                      • System debug support
                                                                                                      • On-chip PLL - Supports low-power mode

                                                                                                      Applications

                                                                                                      Computers & Computer Peripherals

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      Coldfire V4 Family MCF540x Series Microprocessors

                                                                                                      IC Case / Package

                                                                                                      FQFP

                                                                                                      Supply Voltage Min

                                                                                                      3V

                                                                                                      Interfaces

                                                                                                      I2C, UART

                                                                                                      Data Bus Width

                                                                                                      32 bit

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MPU Family

                                                                                                      Coldfire V4

                                                                                                      No. of CPU Cores

                                                                                                      1Cores

                                                                                                      No. of Pins

                                                                                                      208Pins

                                                                                                      Supply Voltage Max

                                                                                                      3.3V

                                                                                                      No. of I/O's

                                                                                                      16I/O's

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      MPU Series

                                                                                                      MCF540x

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:3A991.a.2
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.02
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.