Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA7456LT
Order Code1659493
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
Sensitivity Typ16counts/g, 32counts/g, 64counts/g
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C, SPI
Sensitivity Typ
16counts/g, 32counts/g, 64counts/g
Operating Temperature Max
85°C
Product Range
-
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002