Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microprocessors
                                                                                                      Print Page

                                                                                                      MPC8358EVVAGDGA

                                                                                                      Microprocessor, PowerQUICC II Pro Series, 400 MHz, 32bit, 64KB, 1.14 V to 1.26 V, TBGA-740

                                                                                                      NXP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NXP MPC8358EVVAGDGA
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMPC8358EVVAGDGA
                                                                                                      Order Code1692131
                                                                                                      Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NXP
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMPC8358EVVAGDGA
                                                                                                      Order Code1692131
                                                                                                      Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
                                                                                                      No. of CPU Cores1Cores
                                                                                                      Program Memory Size64KB
                                                                                                      IC Case / PackageTBGA
                                                                                                      No. of Pins740Pins
                                                                                                      Supply Voltage Min1.14V
                                                                                                      Supply Voltage Max1.26V
                                                                                                      Operating Frequency Max400MHz
                                                                                                      InterfacesI2C, SPI, UART, USB
                                                                                                      No. of I/O's212I/O's
                                                                                                      Data Bus Width32 bit
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Qualification-
                                                                                                      MPU SeriesPowerQUICC II Pro
                                                                                                      MPU FamilyPowerQUICC

                                                                                                      Product Overview

                                                                                                      The PowerQUICC II Pro series PowerQUICC II Pro Processor with DDR2, TDM and PCI interface. A major component of this device is the e300 core, which includes 32kB of instruction and data cache and is fully compatible with the Power Architecture™ 603e instruction set. The new QUICC engine module provides termination, interworking and switching between a wide range of protocols including ATM, Ethernet, HDLC and POS. The QUICC Engine module's enhanced interworking eases the transition and reduces investment costs from ATM to IP based systems. The other major features include a dual DDR SDRAM memory controller for the MPC8360E, which allows equipment providers to partition system parameters and data in an extremely efficient way, such as using one 32-bit DDR memory controller for control plane processing and the other for data plane processing. The MPC8358E has a single DDR SDRAM memory controller.

                                                                                                      • e300 PowerPC processor core (enhanced version of the MPC603e core)
                                                                                                      • Serial DMA channel for receive and transmit on all serial channels
                                                                                                      • QUICC engine module peripheral request interface (for SEC, PCI, IEEE standard 1588™)
                                                                                                      • 10/100Mbps Ethernet/IEEE standard 802.3™ CDMA/CS interface through a media-independent interface
                                                                                                      • Ethernet over first mile IEEE 802.3ah
                                                                                                      • Extensive support for ATM statistics and Ethernet RMON/MIB statistics
                                                                                                      • HDLC up to 70Mbps full-duplex and HDLC BUS up to 10Mbps
                                                                                                      • Two UTOPIA/POS interfaces on the MPC8360E supporting 124 MultiPHY each
                                                                                                      • Two serial peripheral interfaces (SPI), SPI2 is dedicated to Ethernet PHY management
                                                                                                      • Security engine
                                                                                                      • Single DDR SDRAM memory controller - Read-modify-write support and supports auto refreshing
                                                                                                      • Local bus controller (LBC) - Multiplexed 32-bit address and data operating at up to 133MHz
                                                                                                      • Programmable interrupt controller (PIC) - Unique vector number for each interrupt source
                                                                                                      • DMA controller - Four independent virtual channels and misaligned transfer capability
                                                                                                      • DUART - Two 4-wire interfaces (RxD, TxD, RTS, CTS)
                                                                                                      • System timers - Periodic interrupt timer, real-time clock and software watchdog timer
                                                                                                      • Eight general-purpose timers
                                                                                                      • IEEE Std. 1149.1™-compliant, JTAG boundary scan
                                                                                                      • Integrated PCI bus and SDRAM clock generation

                                                                                                      Applications

                                                                                                      Communications & Networking

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      PowerQUICC Family PowerQUICC II Pro Series Microprocessors

                                                                                                      Program Memory Size

                                                                                                      64KB

                                                                                                      No. of Pins

                                                                                                      740Pins

                                                                                                      Supply Voltage Max

                                                                                                      1.26V

                                                                                                      Interfaces

                                                                                                      I2C, SPI, UART, USB

                                                                                                      Data Bus Width

                                                                                                      32 bit

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MPU Family

                                                                                                      PowerQUICC

                                                                                                      No. of CPU Cores

                                                                                                      1Cores

                                                                                                      IC Case / Package

                                                                                                      TBGA

                                                                                                      Supply Voltage Min

                                                                                                      1.14V

                                                                                                      Operating Frequency Max

                                                                                                      400MHz

                                                                                                      No. of I/O's

                                                                                                      212I/O's

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      MPU Series

                                                                                                      PowerQUICC II Pro

                                                                                                      Technical Docs (3)

                                                                                                      EOL Notices EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:5A002.a.1
                                                                                                      EU ECCN:5A002.a.1
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0033
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.