Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPBR941
Order Code1626497
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max10V
Power Dissipation360mW
Continuous Collector Current50mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
360mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
100hFE
Operating Temperature Max
175°C
Qualification
-
Collector Emitter Voltage Max
10V
Continuous Collector Current
50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008