Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMT1
Order Code8737770
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP120hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
120hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005