Print Page
Image is for illustrative purposes only. Please refer to product description.

495 In Stock
Need more?
495 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,119.340 |
| 10+ | Rs.865.430 |
| 25+ | Rs.838.300 |
| 50+ | Rs.800.990 |
| 100+ | Rs.763.680 |
| 250+ | Rs.742.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,119.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7642EV/C100K.
Order Code4838946
Frequency Min-
RF Primary FunctionNFC Reader
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory180KB
Output Power2.3W
IC Case / PackageVFBGA
No. of Pins64Pins
RF IC Case StyleVFBGA
InterfacesI2C, I3C, SPI, UART, USB
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE
Operating Temperature Min-40°C
Product Range-
Current Consumption20mA
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
180KB
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE
Product Range
-
Operating Temperature Max
105°C
RF Primary Function
NFC Reader
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Output Power
2.3W
No. of Pins
64Pins
Interfaces
I2C, I3C, SPI, UART, USB
Operating Temperature Min
-40°C
Current Consumption
20mA
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
