Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA7056A/N2
Order Code1506624
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range4.5V to 18V
IC Case / PackageSOT-110
No. of Pins9Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-110
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power3.5W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
SOT-110
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
-
No. of Channels
1 Channel
Audio Amplifier Type
-
Supply Voltage Range
4.5V to 18V
No. of Pins
9Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-110
Automotive Qualification Standard
-
Output Power
3.5W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002