Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCJ-112D3M,301
Order Code3588176
Product RangePCJ Series
Technical Datasheet
189 In Stock
Need more?
189 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.192.090 |
10+ | Rs.179.910 |
25+ | Rs.164.250 |
50+ | Rs.145.980 |
100+ | Rs.124.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.192.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCJ-112D3M,301
Order Code3588176
Product RangePCJ Series
Technical Datasheet
Coil Voltage12VDC
Contact Current3A
Product RangePCJ Series
Relay MountingThrough Hole
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Alternatives for PCJ-112D3M,301
1 Product Found
Technical Specifications
Coil Voltage
12VDC
Product Range
PCJ Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Material
Silver Nickel
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443