Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoD29A100
Order Code1172434
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoD29A100
Order Code1172434
Technical Datasheet
Turns Ratio-
Primary Impedance191.5ohm
Secondary Impedance0.2ohm
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Frequency Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D29A100 is an Audio Transformer designed to match loudspeakers to the 100V line output of a public announcement amplifier. This universal type transformer suits 4, 8 or 16Ω speakers and incorporating taps to deliver 1, 2, 5, 15 or 30W power ratings.
- 2kVAC Primary to secondary isolation voltage
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
0.2ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Primary Impedance
191.5ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1