Print Page
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.10,663.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,663.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH10928V10000JE
Order Code4037027
Product RangeHS Series
Technical Datasheet
Thermal Resistance0.34°C/W
Packages Cooled-
External Width - Metric247.7mm
External Height - Metric57.91mm
External Length - Metric254mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial9.8"
External Height - Imperial2.28"
External Length - Imperial10"
External Diameter - Imperial-
Product RangeHS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
0.34°C/W
External Width - Metric
247.7mm
External Length - Metric
254mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
2.28"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
57.91mm
External Diameter - Metric
-
External Width - Imperial
9.8"
External Length - Imperial
10"
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.707037