Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH12310V06000GE
Order Code2802761
Product RangeHS Series
Technical Datasheet
Thermal Resistance0.93°C/W
Packages Cooled-
External Width - Metric104.78mm
External Height - Metric44.45mm
External Length - Metric152.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial4.13"
External Height - Imperial1.75"
External Length - Imperial6"
External Diameter - Imperial-
Product RangeHS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
0.93°C/W
External Width - Metric
104.78mm
External Length - Metric
152.4mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.75"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
44.45mm
External Diameter - Metric
-
External Width - Imperial
4.13"
External Length - Imperial
6"
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.833702