Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH50600V05000FE.
Order Code2790547
Product RangeHS Series
Technical Datasheet
Thermal Resistance1.3°C/W
Packages Cooled-
External Width - Metric99.7mm
External Height - Metric30.73mm
External Length - Metric127mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial3.92"
External Height - Imperial1.21"
External Length - Imperial5"
External Diameter - Imperial-
Product RangeHS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
1.3°C/W
External Width - Metric
99.7mm
External Length - Metric
127mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.21"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
30.73mm
External Diameter - Metric
-
External Width - Imperial
3.92"
External Length - Imperial
5"
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:76169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.493508