Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      AX220KE

                      Through Hole Resistor, 22 ohm, PulsEater A Series, 3.5 W, ± 10%, Radial Leaded, 1 kV

                      OHMITE AX220KE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoAX220KE
                      Order Code1550696
                      Product RangePulsEater A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoAX220KE
                      Order Code1550696
                      Product RangePulsEater A Series
                      Technical Datasheet

                      Data Sheet

                      Resistance22ohm
                      Product RangePulsEater A Series
                      Power Rating3.5W
                      Resistance Tolerance± 10%
                      Resistor Case / PackageRadial Leaded
                      Voltage Rating1kV
                      Resistor TechnologyCeramic
                      Temperature Coefficient-
                      Resistor TypeHigh Surge
                      Product Diameter21mm
                      Product Length15mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The AX series from Ohmite are PulsEater® resistor with ceramic composition available in E12 ohmic values range from 1ohm to 3.3Kohm. These are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high temperature, solvent resistant epoxy coating carries which is suitable for almost any environment. The AX series resistors are used in motor drives, power supplies, UPS, power conversion and in-rush current limiting applications.

                      • High surge energy, non inductive, small size
                      • Power rating is 3.5W, impulse voltage is 1000V, energy is 700joule
                      • Tolerance ±10% standard
                      • Bulk ceramic resistance element, radial terminals
                      • UL94-V0 rated solvent resistant epoxy coating
                      • Operating temperature range from -55°C to 150°C
                      • Derates linearly from 100% at 50°C to 0% at 150°C
                      • High voltage resistor

                      Technical Specifications

                      Resistance

                      22ohm

                      Power Rating

                      3.5W

                      Resistor Case / Package

                      Radial Leaded

                      Resistor Technology

                      Ceramic

                      Resistor Type

                      High Surge

                      Product Length

                      15mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      PulsEater A Series

                      Resistance Tolerance

                      ± 10%

                      Voltage Rating

                      1kV

                      Temperature Coefficient

                      -

                      Product Diameter

                      21mm

                      Product Width

                      -

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.012338
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.