Product Information
Product Overview
The AY series from Ohmite are PulsEater® resistor with ceramic composition available in E12 ohmic values range from 2.2 to 6.8K. These are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high temperature, solvent resistant epoxy coating carries which is suitable for almost any environment. The AY series resistors are used in motor drives, power supplies, UPS, power conversion and in-rush current limiting applications.
- High surge energy, non inductive, small size
- Power rating is 4.5W, impulse voltage is 2000V, energy is 1400joule
- Tolerance ±10% standard
- Bulk ceramic resistance element, radial terminals
- UL94-V0 rated solvent resistant epoxy coating
- Operating temperature range from -55°C to 150°C
- Derates linearly from 100% at 50°C to 0% at 150°C
- High voltage resistor
Technical Specifications
47ohm
4.5W
Radial Leaded
Ceramic
High Surge
25mm
-55°C
-
PulsEater A Series
± 10%
2kV
-
21mm
-
150°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate