Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoLVK25R001FER
Order Code1462322
Product RangeLVK Series
Technical Datasheet
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK25R001FER
Order Code1462322
Product RangeLVK Series
Technical Datasheet
Resistance1000µohm
Product RangeLVK Series
Resistor Case / Package1224 [3060 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1224 [3060 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
6.4mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377