Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9064107F
Order Code5371120
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19mm
External Width - Metric35.61mm
External Depth - Metric57.99mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.4"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19mm
External Depth - Metric
57.99mm
Body Colour
White
External Height - Imperial
0.75"
External Depth - Imperial
2.28"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
35.61mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.4"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01472