Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9413357
Order Code775320
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45.49mm
External Width - Metric138mm
External Depth - Metric189.99mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.79"
External Width - Imperial5.43"
External Depth - Imperial7.48"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45.49mm
External Depth - Metric
189.99mm
Body Colour
White
External Height - Imperial
1.79"
External Depth - Imperial
7.48"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
138mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.43"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26