Product Information
Product Overview
The B5011407 is a non-metallic Hand-held Enclosure made of ABS. The ART-CASE ergonomically shaped case design ideal for wall mounting and desktop applications. Bayonet locking technology in ART-CASE R110 F/H - rational and invisible from the outside. It can be additionally secured using the enclosed screws - in this case the markings on the top and bottom parts must match, on account of the alignment of the screw domes. It is ideal for indoor electrical and electronic applications for transmission and reception units in building services management systems and building installations.
- Flat top part with recessed operating area for the protection of the membrane keyboard
- Practical for wall and desktop applications
Applications
Medical, Communications & Networking, Computers & Computer Peripherals, Building Automation, Power Management, Industrial
Technical Specifications
Wall Mount
63mm
110mm
White
2.48"
4.33"
No SVHC (21-Jan-2025)
ABS
110mm
IP40
-
4.33"
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate