Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004217
Order Code1539336
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric44mm
External Depth - Metric70mm
IP RatingIP41
Body ColourWhite
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.73"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
70mm
Body Colour
White
External Height - Imperial
0.63"
External Depth - Imperial
2.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014