Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMC
Manufacturer Part NoLSDCR5B1
Order Code1226724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMC
Manufacturer Part NoLSDCR5B1
Order Code1226724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light Strip Length-
No. of LEDs-
Illumination Colour-
Input Voltage-
Input Power-
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Light Strip Length
-
Illumination Colour
-
Input Power
-
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
-
Input Voltage
-
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02