Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-321-SPST
Order Code3765314
Product RangeFST-320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.35,042.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.35,042.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-321-SPST
Order Code3765314
Product RangeFST-320 Series
Technical Datasheet
Flow Switch TypeSPST
Operating Pressure Min-
Operating Pressure Max150psi
Contact Rating70mA
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing Material-
Operating Temperature Min0°C
Pressure Max15psi
Operating Temperature Max60°C
Product RangeFST-320 Series
Qualification-
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Max
150psi
Switching Voltage AC Max
-
Media Type
Gas
Process Connection Type
-
Housing Material
-
Pressure Max
15psi
Product Range
FST-320 Series
Operating Pressure Min
-
Contact Rating
70mA
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Operating Temperature Max
60°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368777