Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHKMQSS-IM150E5MM-58
Order Code4481022
Product RangeHKMQSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,437.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,437.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHKMQSS-IM150E5MM-58
Order Code4481022
Product RangeHKMQSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max920°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial2.28"
Probe Length - Metric58mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Product RangeHKMQSS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HKMQSS-IM150E5MM-58 is a quick disconnect thermocouple probe assembly with high temperature miniature connectors.
- Connector body temperature rating is 260°C (500°F)
- Environmentally friendly cadmium-free liquid crystal polymer
- Terminations are color-coded and identified with calibration letter code
- K type thermocouple
- 58mm probe length, 1.5mm probe diameter
- Stainless steel sensor body material
Notes
Mating connector and cable clamp sold separately.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
920°C
Lead Length - Imperial
-
Probe Length - Imperial
2.28"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
58mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Product Range
HKMQSS Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068