Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS137A-3-MA
Order Code3274448
Product RangeOS137A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.59,100.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.59,100.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-3-MA
Order Code3274448
Product RangeOS137A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max538°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread1"-12 UNF
Field of View (NETD)10:1
Product RangeOS137A Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
538°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
1"-12 UNF
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Min
-18°C
Response Time
150ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (NETD)
10:1
Product Range
OS137A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144